
LM319AMX/NOPB | |
|---|---|
DigiKey Part Number | LM319AMX/NOPBTR-ND - Tape & Reel (TR) LM319AMX/NOPBCT-ND - Cut Tape (CT) LM319AMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM319AMX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM319AMX/NOPB Models |
Category | Voltage - Input Offset (Max) 1mV @ ±15V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.5µA @ ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 12.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type DTL, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM319AM/NOPB | Texas Instruments | 4 792 | LM319AM/NOPB-ND | 42,75000 Kč | Parametric Equivalent |
| LM219DT | STMicroelectronics | 8 469 | 497-1544-1-ND | 25,44000 Kč | Similar |
| LM319DT | STMicroelectronics | 7 088 | 497-1576-1-ND | 19,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 25,42300 Kč | 254,23 Kč |
| 25 | 23,08280 Kč | 577,07 Kč |
| 100 | 20,52600 Kč | 2 052,60 Kč |
| 250 | 19,30468 Kč | 4 826,17 Kč |
| 500 | 18,56890 Kč | 9 284,45 Kč |
| 1 000 | 18,44335 Kč | 18 443,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,32375 Kč | 43 309,38 Kč |
| 5 000 | 16,93834 Kč | 84 691,70 Kč |
| 7 500 | 16,74535 Kč | 125 590,12 Kč |
| 12 500 | 16,53150 Kč | 206 643,75 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |









