Comparator Standard (General Purpose) Open-Collector, Open-Emitter, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM219DT

DigiKey Part Number
497-1544-2-ND - Tape & Reel (TR)
497-1544-1-ND - Cut Tape (CT)
497-1544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM219DT
Description
IC COMPARATOR 2 GEN PUR 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Emitter, TTL 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM219DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
4mV @ ±15V
Manufacturer
STMicroelectronics
Current - Input Bias (Max)
0.5µA @ ±15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
11.5mA
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Open-Emitter, TTL
Supplier Device Package
14-SO
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM319AM/NOPBTexas Instruments4 852LM319AM/NOPB-ND43,05000 KčSimilar
LM319M/NOPBTexas Instruments2 860LM319M/NOPB-ND33,81000 KčSimilar
In-Stock: 8 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1018,60400 Kč186,04 Kč
2516,84040 Kč421,01 Kč
10014,88340 Kč1 488,34 Kč
25013,95192 Kč3 487,98 Kč
50013,39000 Kč6 695,00 Kč
1 00013,12375 Kč13 123,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,43955 Kč31 098,88 Kč
5 00012,14541 Kč60 727,05 Kč
7 50011,99812 Kč89 985,90 Kč
12 50011,83498 Kč147 937,25 Kč
17 50011,73959 Kč205 442,82 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč