Comparator Standard (General Purpose) Open-Collector, Open-Emitter, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM319DT

DigiKey Part Number
497-1576-2-ND - Tape & Reel (TR)
497-1576-1-ND - Cut Tape (CT)
497-1576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM319DT
Description
IC COMPARATOR 2 GEN PUR 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Emitter, TTL 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM319DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
8mV @ ±15V
Manufacturer
STMicroelectronics
Current - Input Bias (Max)
1µA @ ±15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
12.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Open-Emitter, TTL
Supplier Device Package
14-SO
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM319AM/NOPBTexas Instruments4 852LM319AM/NOPB-ND43,05000 KčSimilar
LM319MTexas Instruments2 089LM319M-ND44,10000 KčSimilar
LM319M/NOPBTexas Instruments2 860LM319M/NOPB-ND33,81000 KčSimilar
In-Stock: 7 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,77500 Kč137,75 Kč
2512,40560 Kč310,14 Kč
10010,90430 Kč1 090,43 Kč
25010,18740 Kč2 546,85 Kč
5009,75610 Kč4 878,05 Kč
1 0009,43566 Kč9 435,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,02595 Kč22 564,88 Kč
5 0008,79993 Kč43 999,65 Kč
7 5008,68668 Kč65 150,10 Kč
12 5008,56130 Kč107 016,25 Kč
17 5008,48798 Kč148 539,65 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč