Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM201ADR2G

DigiKey Part Number
LM201ADR2GOSTR-ND - Tape & Reel (TR)
LM201ADR2GOSCT-ND - Cut Tape (CT)
LM201ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM201ADR2G
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM201ADR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
1.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA154UATexas Instruments397INA154UA-ND67,61000 KčSimilar
LM201ADTSTMicroelectronics4 208497-15611-1-ND28,35000 KčSimilar
LM318DTexas Instruments501296-9538-5-ND46,83000 KčSimilar
LM318DRTexas Instruments10 413296-24358-1-ND43,26000 KčSimilar
In-Stock: 6 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,96300 Kč59,63 Kč
255,30840 Kč132,71 Kč
1004,59230 Kč459,23 Kč
2504,25000 Kč1 062,50 Kč
5004,04296 Kč2 021,48 Kč
1 0003,87287 Kč3 872,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,58579 Kč8 964,48 Kč
5 0003,48067 Kč17 403,35 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč