
LM318D | |
|---|---|
DigiKey Part Number | 296-9538-5-ND |
Manufacturer | |
Manufacturer Product Number | LM318D |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM318D Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 15 MHz | Base Product Number |
Current - Input Bias 150 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 75 | 28,82040 Kč | 2 161,53 Kč |
| 150 | 27,46960 Kč | 4 120,44 Kč |
| 300 | 26,35810 Kč | 7 907,43 Kč |
| 525 | 25,60556 Kč | 13 442,92 Kč |
| 1 050 | 24,82324 Kč | 26 064,40 Kč |
| 2 550 | 24,02040 Kč | 61 252,02 Kč |
| 5 025 | 23,52854 Kč | 118 230,91 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

