
OPA177GS/2K5 | |
|---|---|
DigiKey Part Number | 296-26242-2-ND - Tape & Reel (TR) 296-26242-1-ND - Cut Tape (CT) 296-26242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA177GS/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA177GS/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 1.3mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 47,60200 Kč | 476,02 Kč |
| 25 | 43,60040 Kč | 1 090,01 Kč |
| 100 | 39,20330 Kč | 3 920,33 Kč |
| 250 | 37,10684 Kč | 9 276,71 Kč |
| 500 | 35,84400 Kč | 17 922,00 Kč |
| 1 000 | 34,80419 Kč | 34 804,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,70683 Kč | 84 267,07 Kč |
| 5 000 | 33,04548 Kč | 165 227,40 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |



