Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP07CDE4 | |
|---|---|
DigiKey Part Number | OP07CDE4-ND |
Manufacturer | |
Manufacturer Product Number | OP07CDE4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07CDE4 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 1.8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP07CSZ-REEL | Analog Devices Inc. | 5 234 | OP07CSZ-REELCT-ND | 49,35000 Kč | Upgrade |
| OP07CSZ-REEL7 | Analog Devices Inc. | 4 139 | OP07CSZ-REEL7CT-ND | 49,35000 Kč | Upgrade |
| AD8421ARZ-R7 | Analog Devices Inc. | 2 037 | AD8421ARZ-R7CT-ND | 190,24000 Kč | Similar |
| AD8421ARZ-RL | Analog Devices Inc. | 7 817 | AD8421ARZ-RLCT-ND | 190,24000 Kč | Similar |
| AD8677ARZ | Analog Devices Inc. | 48 | AD8677ARZ-ND | 68,45000 Kč | Similar |



