
LT1012IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1012IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1012IS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1012IS8#PBF Models |
Category | Current - Supply 380µA |
Mfr | Voltage - Supply Span (Min) 2.4 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-SO |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 8 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA9P5127-5Z | Renesas Electronics Corporation | 5 837 | HA9P5127-5Z-ND | 259,75000 Kč | Similar |
| INA828ID | Texas Instruments | 5 700 | 296-47415-ND | 153,29000 Kč | Similar |
| INA828IDR | Texas Instruments | 6 294 | 296-48914-1-ND | 135,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 10 | 214,66300 Kč | 2 146,63 Kč |
| 25 | 200,07720 Kč | 5 001,93 Kč |
| 100 | 184,04960 Kč | 18 404,96 Kč |
| 300 | 175,10653 Kč | 52 531,96 Kč |
| 500 | 171,80102 Kč | 85 900,51 Kč |
| 1 000 | 168,01172 Kč | 168 011,72 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |

