
INA828ID | |
|---|---|
DigiKey Part Number | 296-47415-ND |
Manufacturer | |
Manufacturer Product Number | INA828ID |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA828ID Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 600µA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 150 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 108,18200 Kč | 1 081,82 Kč |
| 75 | 92,69360 Kč | 6 952,02 Kč |
| 150 | 89,09173 Kč | 13 363,76 Kč |
| 300 | 86,12820 Kč | 25 838,46 Kč |
| 525 | 84,12198 Kč | 44 164,04 Kč |
| 1 050 | 82,03739 Kč | 86 139,26 Kč |
| 2 550 | 79,89838 Kč | 203 740,87 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |



