
OP07DRZ-REEL7 | |
|---|---|
DigiKey Part Number | OP07DRZ-REEL7TR-ND - Tape & Reel (TR) OP07DRZ-REEL7CT-ND - Cut Tape (CT) OP07DRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP07DRZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07DRZ-REEL7 Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 600 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 600 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1BRZ-R7 | Analog Devices Inc. | 889 | 505-ADA4077-1BRZ-R7CT-ND | 199,27000 Kč | Similar |
| OP07CS8#PBF | Analog Devices Inc. | 68 | OP07CS8#PBF-ND | 174,49000 Kč | Similar |
| OP-07DPSR | Texas Instruments | 1 525 | 296-14171-1-ND | 34,86000 Kč | Similar |
| OP07CDR | Texas Instruments | 14 375 | 296-14626-1-ND | 9,24000 Kč | Similar |
| OP07DD | Rochester Electronics, LLC | 6 279 | 2156-OP07DD-ND | 34,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 100 | 22,08570 Kč | 2 208,57 Kč |
| 250 | 20,78636 Kč | 5 196,59 Kč |
| 500 | 20,00228 Kč | 10 001,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,35743 Kč | 19 357,43 Kč |
| 2 000 | 18,82639 Kč | 37 652,78 Kč |
| 3 000 | 18,56055 Kč | 55 681,65 Kč |
| 5 000 | 18,26612 Kč | 91 330,60 Kč |
| 7 000 | 18,09386 Kč | 126 657,02 Kč |
| 10 000 | 17,92839 Kč | 179 283,90 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |



