
OP07DRZ-REEL | |
|---|---|
DigiKey Part Number | OP07DRZ-REELTR-ND - Tape & Reel (TR) OP07DRZ-REELCT-ND - Cut Tape (CT) OP07DRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP07DRZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07DRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 600 kHz | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 45 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 25 | 24,08880 Kč | 602,22 Kč |
| 100 | 21,44320 Kč | 2 144,32 Kč |
| 250 | 20,18076 Kč | 5 045,19 Kč |
| 500 | 19,91870 Kč | 9 959,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,13236 Kč | 45 330,90 Kč |
| 5 000 | 17,73403 Kč | 88 670,15 Kč |
| 7 500 | 17,53459 Kč | 131 509,43 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |


