
SN74LS14DBR | |
|---|---|
DigiKey Part Number | 296-26505-2-ND - Tape & Reel (TR) 296-26505-1-ND - Cut Tape (CT) 296-26505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS14DBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS14DBR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Features Schmitt Trigger | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,12840 Kč | 303,21 Kč |
| 100 | 10,66490 Kč | 1 066,49 Kč |
| 250 | 9,96480 Kč | 2 491,20 Kč |
| 500 | 9,54318 Kč | 4 771,59 Kč |
| 1 000 | 9,50957 Kč | 9 509,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,91050 Kč | 17 821,00 Kč |
| 4 000 | 8,67532 Kč | 34 701,28 Kč |
| 6 000 | 8,55763 Kč | 51 345,78 Kč |
| 10 000 | 8,42717 Kč | 84 271,70 Kč |
| 14 000 | 8,35090 Kč | 116 912,60 Kč |
| 20 000 | 8,27762 Kč | 165 552,40 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |





