OP07CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13 036
Unit Price: 0,43000 Kč
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 5 124
Unit Price: 2,01000 Kč
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 3 629
Unit Price: 2,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 937
Unit Price: 7,76000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 469
Unit Price: 9,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 70
Unit Price: 15,04000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: 2,79000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,04918 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 984
Unit Price: 1,52000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 824
Unit Price: 1,52000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 153
Unit Price: 1,52000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 25
Unit Price: 8,16000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 134
Unit Price: 8,16000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 367
Unit Price: 8,16000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP07CD

DigiKey Part Number
296-12852-5-ND
Manufacturer
Manufacturer Product Number
OP07CD
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP07CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.3V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
600 kHz
Base Product Number
Current - Input Bias
1.8 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP07CDRTexas Instruments13 036296-14626-1-ND0,43000 KčMFR Recommended
OP07CSZ-REELAnalog Devices Inc.5 124OP07CSZ-REELCT-ND2,01000 KčUpgrade
OP07CSZ-REEL7Analog Devices Inc.3 629OP07CSZ-REEL7CT-ND2,01000 KčUpgrade
AD8421ARZ-R7Analog Devices Inc.1 937AD8421ARZ-R7CT-ND7,76000 KčSimilar
AD8429ARZ-R7Analog Devices Inc.2 469505-AD8429ARZ-R7CT-ND9,42000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types