
TRS3232EIDBR | |
|---|---|
DigiKey Part Number | 296-TRS3232EIDBRTR-ND - Tape & Reel (TR) 296-TRS3232EIDBRCT-ND - Cut Tape (CT) 296-TRS3232EIDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3232EIDBR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232EIDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 17,47040 Kč | 436,76 Kč |
| 100 | 15,45030 Kč | 1 545,03 Kč |
| 250 | 14,48864 Kč | 3 622,16 Kč |
| 500 | 13,90908 Kč | 6 954,54 Kč |
| 1 000 | 13,65395 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,03924 Kč | 26 078,48 Kč |
| 4 000 | 12,71602 Kč | 50 864,08 Kč |
| 6 000 | 12,55415 Kč | 75 324,90 Kč |
| 10 000 | 12,37486 Kč | 123 748,60 Kč |
| 14 000 | 12,26999 Kč | 171 779,86 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |





