
SN74ACT14NSR | |
|---|---|
DigiKey Part Number | 296-SN74ACT14NSRTR-ND - Tape & Reel (TR) 296-SN74ACT14NSRCT-ND - Cut Tape (CT) 296-SN74ACT14NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT14NSR |
Description | IC INVERT SCHMITT 6CH 1IN 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT14NSR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.2V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT14NSR | Texas Instruments | 1 561 | 296-SN74ACT14NSRCT-ND | 20,58000 Kč | Parametric Equivalent |
| MC74ACT14DR2G | onsemi | 97 160 | MC74ACT14DR2GOSCT-ND | 7,56000 Kč | Direct |
| 74ACT04SC | onsemi | 1 990 | 74ACT04SC-ND | 7,46000 Kč | Similar |
| 74ACT04SCX | onsemi | 10 327 | 74ACT04SCXCT-ND | 6,72000 Kč | Similar |
| 74ACT14SCX | onsemi | 2 521 | 74ACT14SCXCT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,30440 Kč | 332,61 Kč |
| 100 | 11,71270 Kč | 1 171,27 Kč |
| 250 | 10,95592 Kč | 2 738,98 Kč |
| 500 | 10,50572 Kč | 5 252,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,81436 Kč | 19 628,72 Kč |
| 4 000 | 9,55987 Kč | 38 239,48 Kč |
| 6 000 | 9,43237 Kč | 56 594,22 Kč |
| 10 000 | 9,29113 Kč | 92 911,30 Kč |
| 14 000 | 9,20860 Kč | 128 920,40 Kč |
| 20 000 | 9,12922 Kč | 182 584,40 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |







