
SG-210STF 24.0000ML | |
|---|---|
DigiKey Part Number | SER3828-ND |
Manufacturer | |
Manufacturer Product Number | SG-210STF 24.0000ML |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 45,16700 Kč | 451,67 Kč |
| 25 | 42,71840 Kč | 1 067,96 Kč |
| 50 | 40,95020 Kč | 2 047,51 Kč |
| 100 | 39,25790 Kč | 3 925,79 Kč |
| 250 | 37,12700 Kč | 9 281,75 Kč |
| 500 | 35,59286 Kč | 17 796,43 Kč |
| 1 000 | 34,12301 Kč | 34 123,01 Kč |
| 2 500 | 32,27527 Kč | 80 688,18 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |








