
MC74ACT14DR2G | |
|---|---|
DigiKey Part Number | MC74ACT14DR2GOSTR-ND - Tape & Reel (TR) MC74ACT14DR2GOSCT-ND - Cut Tape (CT) MC74ACT14DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT14DR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT14DR2G Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT14SCX | onsemi | 2 521 | 74ACT14SCXCT-ND | 3,09000 Kč | Similar |
| CD74ACT14M96 | Texas Instruments | 2 251 | 296-14492-1-ND | 5,43000 Kč | Direct |
| SN74ACT14DR | Texas Instruments | 7 909 | 296-1068-1-ND | 4,12000 Kč | Direct |
| SN74ACT14DRE4 | Texas Instruments | 864 | 296-52711-1-ND | 4,86000 Kč | Direct |
| SN74ACT14NSR | Texas Instruments | 1 561 | 296-SN74ACT14NSRCT-ND | 9,17000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,61960 Kč | 115,49 Kč |
| 100 | 3,98750 Kč | 398,75 Kč |
| 250 | 3,68472 Kč | 921,18 Kč |
| 500 | 3,50204 Kč | 1 751,02 Kč |
| 1 000 | 3,35191 Kč | 3 351,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,19346 Kč | 7 983,65 Kč |
| 5 000 | 3,09792 Kč | 15 489,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


