
SN74ACT14DR | |
|---|---|
DigiKey Part Number | 296-1068-2-ND - Tape & Reel (TR) 296-1068-1-ND - Cut Tape (CT) 296-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT14DR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT14DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.2V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 5,77040 Kč | 144,26 Kč |
| 100 | 4,99960 Kč | 499,96 Kč |
| 250 | 4,63132 Kč | 1 157,83 Kč |
| 500 | 4,41042 Kč | 2 205,21 Kč |
| 1 000 | 4,24076 Kč | 4 240,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,03607 Kč | 10 090,17 Kč |
| 5 000 | 3,92016 Kč | 19 600,80 Kč |
| 7 500 | 3,86212 Kč | 28 965,90 Kč |
| 12 500 | 3,79778 Kč | 47 472,25 Kč |
| 17 500 | 3,76019 Kč | 65 803,32 Kč |
| 25 000 | 3,72405 Kč | 93 101,25 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |








