


DS04-254-1L-03BK | |
|---|---|
DigiKey Part Number | 2223-DS04-254-1L-03BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-1L-03BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-1L-03BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.166" (4.21mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.339" (8.62mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 50 | 10,25540 Kč | 512,77 Kč |
| 100 | 9,68430 Kč | 968,43 Kč |
| 250 | 8,96952 Kč | 2 242,38 Kč |
| 500 | 8,46892 Kč | 4 234,46 Kč |
| 1 000 | 8,00675 Kč | 8 006,75 Kč |
| 2 500 | 7,45840 Kč | 18 646,00 Kč |
| 5 000 | 7,09178 Kč | 35 458,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



