LT1001CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 8 477
Unit Price: 134,18000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 200,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 774
Unit Price: 200,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 369
Unit Price: 200,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1
Unit Price: 65,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 65,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 65,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 309
Unit Price: 10,50000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 279
Unit Price: 34,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 491 606
Unit Price: 29,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 251
Unit Price: 189,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 065
Unit Price: 174,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 590
Unit Price: 108,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 757
Unit Price: 84,62000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1001CS8

DigiKey Part Number
LT1001CS8-ND
Manufacturer
Manufacturer Product Number
LT1001CS8
Description
IC OPAMP GP 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1001CS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
18 µV
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Obsolete
Operating Temperature
0°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.25V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
800 kHz
Base Product Number
Current - Input Bias
700 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1001CS8#PBFAnalog Devices Inc.8 477505-LT1001CS8#PBF-ND134,18000 KčDirect
OP177FSZAnalog Devices Inc.32OP177FSZ-ND200,11000 KčSimilar
OP177FSZ-REELAnalog Devices Inc.2 774505-OP177FSZ-REELCT-ND200,11000 KčSimilar
OP177FSZ-REEL7Analog Devices Inc.1 369505-OP177FSZ-REEL7CT-ND200,11000 KčSimilar
OP177GSZAnalog Devices Inc.1505-OP177GSZ-ND65,93000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types