20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266X-1-203LF

DigiKey Part Number
3266X-203LF-ND
Manufacturer
Manufacturer Product Number
3266X-1-203LF
Description
TRIMMER 20KOHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266X-1-203LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 356
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,37000 Kč72,37 Kč
1060,21000 Kč602,10 Kč
2555,93440 Kč1 398,36 Kč
5052,88120 Kč2 644,06 Kč
10049,98230 Kč4 998,23 Kč
25046,37764 Kč11 594,41 Kč
50043,81574 Kč21 907,87 Kč
1 00041,38941 Kč41 389,41 Kč
5 00036,24703 Kč181 235,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,37000 Kč
Unit Price with VAT:87,56770 Kč