LTC1555CGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9 335
Unit Price: 119,91000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 412
Unit Price: 113,76000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 300
Unit Price: 83,01000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 39,90824 Kč
Datasheet

Similar


onsemi
In Stock: 1 732
Unit Price: 104,53000 Kč
Datasheet

Similar


onsemi
In Stock: 158 249
Unit Price: 264,40701 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 166,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 612
Unit Price: 387,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 556
Unit Price: 181,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 055
Unit Price: 190,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 159,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 212
Unit Price: 1 051,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 31 476
Unit Price: 255,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 765
Unit Price: 381,24000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1555CGN#TRPBF

DigiKey Part Number
LTC1555CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1555CGN#TRPBF
Description
IC XLTR VL BIDIR 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1555CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.8 V ~ 5.5 V
Voltage - VCCB
2.7 V ~ 10 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
0°C ~ 70°C (TA)
Features
SIM Card Interface, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500132,83242 Kč332 081,05 Kč
Manufacturers Standard Package
Unit Price without VAT:132,83242 Kč
Unit Price with VAT:160,72723 Kč