
SN74AVCH1T45DCKR | |
|---|---|
DigiKey Part Number | 296-19105-2-ND - Tape & Reel (TR) 296-19105-1-ND - Cut Tape (CT) 296-19105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH1T45DCKR |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH1T45DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,21440 Kč | 205,36 Kč |
| 100 | 7,16870 Kč | 716,87 Kč |
| 250 | 6,66980 Kč | 1 667,45 Kč |
| 500 | 6,36912 Kč | 3 184,56 Kč |
| 1 000 | 6,23263 Kč | 6 232,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,81533 Kč | 17 445,99 Kč |
| 6 000 | 5,66558 Kč | 33 993,48 Kč |
| 9 000 | 5,59062 Kč | 50 315,58 Kč |
| 15 000 | 5,50752 Kč | 82 612,80 Kč |
| 21 000 | 5,45897 Kč | 114 638,37 Kč |
| 30 000 | 5,41228 Kč | 162 368,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |







