Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



LT3460ES5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3460ES5#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3460ES5#TRPBF |
Description | IC REG BOOST SEPIC ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3460ES5#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3460ES5#TRMPBF | Analog Devices Inc. | 1 974 | 505-LT3460ES5#TRMPBFCT-ND | 122,84000 Kč | Parametric Equivalent |
| LM2733XMF/NOPB | Texas Instruments | 2 848 | LM2733XMF/NOPBCT-ND | 57,74000 Kč | Similar |
| LM2733XMFX/NOPB | Texas Instruments | 5 823 | LM2733XMFX/NOPBCT-ND | 39,69000 Kč | Similar |
| LM2733YMF/NOPB | Texas Instruments | 4 869 | LM2733YMF/NOPBCT-ND | 57,74000 Kč | Similar |
| LM2733YMFX/NOPB | Texas Instruments | 2 773 | 296-35167-1-ND | 39,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,00472 Kč | 172 511,80 Kč |
| Unit Price without VAT: | 69,00472 Kč |
|---|---|
| Unit Price with VAT: | 83,49571 Kč |




