
LM2733XMF/NOPB | |
|---|---|
DigiKey Part Number | LM2733XMF/NOPBTR-ND - Tape & Reel (TR) LM2733XMF/NOPBCT-ND - Cut Tape (CT) LM2733XMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2733XMF/NOPB |
Description | IC REG BOOST ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2733XMF/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,41300 Kč | 394,13 Kč |
| 25 | 36,00720 Kč | 900,18 Kč |
| 100 | 32,25500 Kč | 3 225,50 Kč |
| 250 | 30,46724 Kč | 7 616,81 Kč |
| 500 | 29,68530 Kč | 14 842,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,50290 Kč | 28 502,90 Kč |
| 2 000 | 27,77301 Kč | 55 546,02 Kč |
| 3 000 | 27,40729 Kč | 82 221,87 Kč |
| 5 000 | 27,00238 Kč | 135 011,90 Kč |
| 7 000 | 26,76567 Kč | 187 359,69 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |




