Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2733YMFX/NOPB

DigiKey Part Number
296-35167-2-ND - Tape & Reel (TR)
296-35167-1-ND - Cut Tape (CT)
296-35167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2733YMFX/NOPB
Description
IC REG BOOST ADJ 1A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2733YMFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2733YMF/NOPBTexas Instruments4 871LM2733YMF/NOPBCT-ND23,08000 KčParametric Equivalent
In-Stock: 2 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1029,18700 Kč291,87 Kč
2526,55840 Kč663,96 Kč
10023,67100 Kč2 367,10 Kč
25022,29232 Kč5 573,08 Kč
50021,46122 Kč10 730,61 Kč
1 00021,42867 Kč21 428,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,93298 Kč59 798,94 Kč
6 00019,51971 Kč117 118,26 Kč
9 00019,31270 Kč173 814,30 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč