


LM1086ISX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1086ISX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1086ISX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1086ISX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1086ISX-ADJ/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086ISX-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 29V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 25 | 28,63280 Kč | 715,82 Kč |
| 100 | 25,55040 Kč | 2 555,04 Kč |
| 250 | 24,08136 Kč | 6 020,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,19566 Kč | 11 597,83 Kč |
| 1 000 | 22,46639 Kč | 22 466,39 Kč |
| 1 500 | 22,10109 Kč | 33 151,64 Kč |
| 2 500 | 21,69656 Kč | 54 241,40 Kč |
| 3 500 | 21,46002 Kč | 75 110,07 Kč |
| 5 000 | 21,23263 Kč | 106 163,15 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |







