
LM2733YMF/NOPB | |
|---|---|
DigiKey Part Number | LM2733YMF/NOPBTR-ND - Tape & Reel (TR) LM2733YMF/NOPBCT-ND - Cut Tape (CT) LM2733YMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2733YMF/NOPB |
Description | IC REG BOOST ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2733YMF/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 39,35040 Kč | 983,76 Kč |
| 100 | 35,30180 Kč | 3 530,18 Kč |
| 250 | 33,37424 Kč | 8 343,56 Kč |
| 500 | 32,64098 Kč | 16 320,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,25489 Kč | 31 254,89 Kč |
| 2 000 | 30,46747 Kč | 60 934,94 Kč |
| 3 000 | 30,07299 Kč | 90 218,97 Kč |
| 5 000 | 29,63607 Kč | 148 180,35 Kč |
| 7 000 | 29,38070 Kč | 205 664,90 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |






