
LMR64010XMF/NOPB | |
|---|---|
DigiKey Part Number | 296-38770-2-ND - Tape & Reel (TR) 296-38770-1-ND - Cut Tape (CT) 296-38770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR64010XMF/NOPB |
Description | IC REG BOOST ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LMR64010XMF/NOPB Models |
Category | Voltage - Input (Max) 14V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 40V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,75400 Kč | 377,54 Kč |
| 25 | 34,47040 Kč | 861,76 Kč |
| 100 | 30,86080 Kč | 3 086,08 Kč |
| 250 | 29,13768 Kč | 7 284,42 Kč |
| 500 | 28,33596 Kč | 14 167,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,24449 Kč | 27 244,49 Kč |
| 2 000 | 26,54116 Kč | 53 082,32 Kč |
| 3 000 | 26,18892 Kč | 78 566,76 Kč |
| 5 000 | 25,79852 Kč | 128 992,60 Kč |
| 7 000 | 25,57052 Kč | 178 993,64 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


