Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR64010XMFX/NOPB

DigiKey Part Number
296-38771-2-ND - Tape & Reel (TR)
296-38771-1-ND - Cut Tape (CT)
296-38771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR64010XMFX/NOPB
Description
IC REG BOOST ADJ 1A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LMR64010XMFX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
14V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
40V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1029,22900 Kč292,29 Kč
2526,60040 Kč665,01 Kč
10023,70460 Kč2 370,46 Kč
25022,32424 Kč5 581,06 Kč
50021,49230 Kč10 746,15 Kč
1 00021,46080 Kč21 460,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,96217 Kč59 886,51 Kč
6 00019,54840 Kč117 290,40 Kč
9 00019,34123 Kč174 071,07 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč