Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2733XMF/NOPB

DigiKey Part Number
LM2733XMF/NOPBTR-ND - Tape & Reel (TR)
LM2733XMF/NOPBCT-ND - Cut Tape (CT)
LM2733XMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2733XMF/NOPB
Description
IC REG BOOST ADJ 1A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2733XMF/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 848
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1039,41300 Kč394,13 Kč
2536,00720 Kč900,18 Kč
10032,25500 Kč3 225,50 Kč
25030,46724 Kč7 616,81 Kč
50029,68530 Kč14 842,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,50290 Kč28 502,90 Kč
2 00027,77301 Kč55 546,02 Kč
3 00027,40729 Kč82 221,87 Kč
5 00027,00238 Kč135 011,90 Kč
7 00026,76567 Kč187 359,69 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč