


LT3460ES5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3460ES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3460ES5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3460ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3460ES5#TRMPBF |
Description | IC REG BOOST SEPIC ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3460ES5#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.3MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR64010XMF/NOPB | Texas Instruments | 1 312 | 296-38770-1-ND | 50,82000 Kč | Similar |
| LMR64010XMFX/NOPB | Texas Instruments | 4 208 | 296-38771-1-ND | 39,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 94,05000 Kč | 940,50 Kč |
| 25 | 86,84760 Kč | 2 171,19 Kč |
| 100 | 78,91680 Kč | 7 891,68 Kč |
| 250 | 75,81956 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,85886 Kč | 36 429,43 Kč |
| 1 000 | 70,98353 Kč | 70 983,53 Kč |
| 1 500 | 70,04485 Kč | 105 067,27 Kč |
| 2 500 | 69,00472 Kč | 172 511,80 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |











