LT1354IS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 128,97576 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 436
Unit Price: 184,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 107,45970 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 750
Unit Price: 184,36000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 556
Unit Price: 154,97000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 84,64747 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 048
Unit Price: 157,49000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 341
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 943
Unit Price: 124,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 237
Unit Price: 107,51000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 410
Unit Price: 197,59000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 895
Unit Price: 115,06909 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 111 648
Unit Price: 179,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 000
Unit Price: 103,10016 Kč
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1354IS8#TR

DigiKey Part Number
LT1354IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1354IS8#TR
Description
IC OPAMP VFB 12MHZ 8SO
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1354IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
300 µV
Current - Supply
1mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types