


LT1105CN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1105CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1105CN8#PBF |
Description | IC OFFLINE SWIT CM HV 8DIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 200kHz 8-PDIP |
Datasheet | Datasheet |
Category | Duty Cycle 63% |
Manufacturer Analog Devices Inc. | Frequency - Switching Up to 200kHz |
Packaging Tube | Power (Watts) 100 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Voltage |
Output Isolation Isolated | Operating Temperature 0°C ~ 70°C (TA) |
Internal Switch(s) No | Package / Case 8-DIP (0.300", 7.62mm) |
Topology Flyback, Forward | Supplier Device Package 8-PDIP |
Voltage - Start Up 16 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 7V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 218,12800 Kč | 2 181,28 Kč |
| 50 | 194,45260 Kč | 9 722,63 Kč |
| 100 | 187,12180 Kč | 18 712,18 Kč |
| 250 | 179,38400 Kč | 44 846,00 Kč |
| 500 | 174,72028 Kč | 87 360,14 Kč |
| 1 000 | 170,88246 Kč | 170 882,46 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |










