8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-PDIP
20-PDIP Pin View

AD7822BNZ

DigiKey Part Number
AD7822BNZ-ND
Manufacturer
Manufacturer Product Number
AD7822BNZ
Description
IC ADC 8BIT 20-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7822BNZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Sampling Rate (Per Second)
2M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
20-DIP (0.300", 7.62mm)
Input Type
Single Ended
Supplier Device Package
20-PDIP
Data Interface
Parallel
Mounting Type
Through Hole
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1440,05000 Kč440,05 Kč
18336,59611 Kč6 058,73 Kč
36321,96833 Kč11 590,86 Kč
108303,89750 Kč32 820,93 Kč
252293,30694 Kč73 913,35 Kč
504286,33690 Kč144 313,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:440,05000 Kč
Unit Price with VAT:532,46050 Kč