


ADT6501SRJZP075RL7 | |
|---|---|
DigiKey Part Number | ADT6501SRJZP075RL7TR-ND - Tape & Reel (TR) ADT6501SRJZP075RL7CT-ND - Cut Tape (CT) ADT6501SRJZP075RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT6501SRJZP075RL7 |
Description | THERMOSTAT 75DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 75°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADT6501SRJZP075RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 75°C | |
Accuracy | ±6°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 30µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,18200 Kč | 311,82 Kč |
| 25 | 28,40600 Kč | 710,15 Kč |
| 100 | 25,35930 Kč | 2 535,93 Kč |
| 250 | 23,90664 Kč | 5 976,66 Kč |
| 500 | 23,77394 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,06078 Kč | 66 182,34 Kč |
| 6 000 | 21,61174 Kč | 129 670,44 Kč |
| 9 000 | 21,38691 Kč | 192 482,19 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


