12 Bit Digital to Analog Converter 1 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 18-SOIC
High Speed Converters by Analog Devices

AD7541AKRZ

DigiKey Part Number
505-AD7541AKRZ-ND
Manufacturer
Manufacturer Product Number
AD7541AKRZ
Description
IC DAC 12BIT 18-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7541AKRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V ~ 16V
Packaging
Tube
Voltage - Supply, Digital
5V ~ 16V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
600ns (Typ)
Package / Case
18-SOIC (0.295", 7.50mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
18-SOIC
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC7541ABSW#PBFAnalog Devices Inc.30LTC7541ABSW#PBF-ND19,22000 KčSimilar
LTC7541AKSW#PBFAnalog Devices Inc.40LTC7541AKSW#PBF-ND16,17000 KčParametric Equivalent
MX7541AJCWN+Analog Devices Inc./Maxim Integrated42MX7541AJCWN+-ND19,54000 KčSimilar
MX7541AKCWN+Analog Devices Inc./Maxim Integrated0MX7541AKCWN+-ND19,18000 KčParametric Equivalent
MX7541AKEWN+Analog Devices Inc./Maxim Integrated0MX7541AKEWN+-ND13,64175 KčParametric Equivalent
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1666,54000 Kč666,54 Kč
10539,34400 Kč5 393,44 Kč
41493,52756 Kč20 234,63 Kč
123468,51455 Kč57 627,29 Kč
287453,86293 Kč130 258,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:666,54000 Kč
Unit Price with VAT:806,51340 Kč