


MAX1726EUK25+T | |
|---|---|
DigiKey Part Number | MAX1726EUK25+TTR-ND - Tape & Reel (TR) MAX1726EUK25+TCT-ND - Cut Tape (CT) MAX1726EUK25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1726EUK25+T |
Description | IC REG LINEAR 2.5V 20MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1726EUK25+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 12V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,75800 Kč | 467,58 Kč |
| 25 | 42,81200 Kč | 1 070,30 Kč |
| 100 | 38,47010 Kč | 3 847,01 Kč |
| 250 | 36,40036 Kč | 9 100,09 Kč |
| 500 | 35,73798 Kč | 17 868,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,04128 Kč | 82 603,20 Kč |
| 5 000 | 32,38772 Kč | 161 938,60 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |











