Front End IC Digital Input I2C Output 33-WLCSP (3.11x2.14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPD4101BCBZR7

DigiKey Part Number
505-ADPD4101BCBZR7TR-ND - Tape & Reel (TR)
505-ADPD4101BCBZR7CT-ND - Cut Tape (CT)
505-ADPD4101BCBZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPD4101BCBZR7
Description
OPTICAL AFE FOR WEARABLES-I2C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Front End IC Digital Input I2C Output 33-WLCSP (3.11x2.14)
Datasheet
 Datasheet
EDA/CAD Models
ADPD4101BCBZR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C
Manufacturer
Analog Devices Inc.
Current - Supply
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
33-UFBGA, WLCSP
Type
Front End
Supplier Device Package
33-WLCSP (3.11x2.14)
Input Type
Digital
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1383,53000 Kč383,53 Kč
10305,05300 Kč3 050,53 Kč
25285,42000 Kč7 135,50 Kč
100266,12040 Kč26 612,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500239,71187 Kč359 567,80 Kč
Manufacturers Standard Package
Unit Price without VAT:383,53000 Kč
Unit Price with VAT:464,07130 Kč