1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS485 8-SOIC
Complete Motion Control Sychronization for Industrial Automation
Analog Devices ADM3065 RS-485 | Digi-Key Daily

ADM3065EARZ-R7

DigiKey Part Number
505-ADM3065EARZ-R7TR-ND - Tape & Reel (TR)
505-ADM3065EARZ-R7CT-ND - Cut Tape (CT)
505-ADM3065EARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM3065EARZ-R7
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM3065EARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Analog Devices Inc.
Data Rate
50Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,68000 Kč94,68 Kč
1071,84700 Kč718,47 Kč
2566,13680 Kč1 653,42 Kč
10059,84690 Kč5 984,69 Kč
25056,85124 Kč14 212,81 Kč
50056,79786 Kč28 398,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,55776 Kč53 557,76 Kč
2 00052,33427 Kč104 668,54 Kč
3 00051,72136 Kč155 164,08 Kč
Manufacturers Standard Package
Unit Price without VAT:94,68000 Kč
Unit Price with VAT:114,56280 Kč