16 Bit Digital to Analog Converter 1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 16-TSSOP
High Speed Converters by Analog Devices

AD5761BRUZ-RL7

DigiKey Part Number
505-AD5761BRUZ-RL7TR-ND - Tape & Reel (TR)
505-AD5761BRUZ-RL7CT-ND - Cut Tape (CT)
505-AD5761BRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5761BRUZ-RL7
Description
IC DAC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5761BRUZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
4.5V ~ 30V, -16.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
9µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5761BRUZAnalog Devices Inc.1 813505-AD5761BRUZ-ND259,03000 KčParametric Equivalent
In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1259,03000 Kč259,03 Kč
10203,34100 Kč2 033,41 Kč
25189,43480 Kč4 735,87 Kč
100174,14550 Kč17 414,55 Kč
250172,94632 Kč43 236,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000158,84383 Kč158 843,83 Kč
Manufacturers Standard Package
Unit Price without VAT:259,03000 Kč
Unit Price with VAT:313,42630 Kč