12 Bit Digital to Analog Converter 1 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7541AJCWN+

DigiKey Part Number
MX7541AJCWN+-ND
Manufacturer
Manufacturer Product Number
MX7541AJCWN+
Description
IC DAC 12BIT 18-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7541AJCWN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V ~ 16V
Packaging
Tube
Voltage - Supply, Digital
5V ~ 16V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
600ns (Typ)
Package / Case
18-SOIC (0.295", 7.50mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
18-SOIC
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Factory Stock: 1 640
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1475,71000 Kč475,71 Kč
10380,82100 Kč3 808,21 Kč
40347,16075 Kč13 886,43 Kč
120328,38200 Kč39 405,84 Kč
280317,38050 Kč88 866,54 Kč
520310,84562 Kč161 639,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:475,71000 Kč
Unit Price with VAT:575,60910 Kč