
MX7541AKEWN+ | |
|---|---|
DigiKey Part Number | MX7541AKEWN+-ND |
Manufacturer | |
Manufacturer Product Number | MX7541AKEWN+ |
Description | IC DAC 12BIT 18-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7541AKEWN+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V ~ 16V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 16V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 600ns (Typ) | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 18-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 332,09250 Kč | 13 283,70 Kč |
| Unit Price without VAT: | 332,09250 Kč |
|---|---|
| Unit Price with VAT: | 401,83193 Kč |

