12 Bit Digital to Analog Converter 1 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7541AKCWN+

DigiKey Part Number
MX7541AKCWN+-ND
Manufacturer
Manufacturer Product Number
MX7541AKCWN+
Description
IC DAC 12BIT 18-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7541AKCWN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V ~ 16V
Packaging
Tube
Voltage - Supply, Digital
5V ~ 16V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
600ns (Typ)
Package / Case
18-SOIC (0.295", 7.50mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
18-SOIC
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 440
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
1466,95000 Kč466,95 Kč
10373,64700 Kč3 736,47 Kč
40340,52850 Kč13 621,14 Kč
120322,05233 Kč38 646,28 Kč
280311,22439 Kč87 142,83 Kč
520304,79590 Kč158 493,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:466,95000 Kč
Unit Price with VAT:565,00950 Kč