LT1056S8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 107,26862 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 446
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 838
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 300
Unit Price: 84,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 072
Unit Price: 76,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 782
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 185 529
Unit Price: 35,28000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23 550
Unit Price: 15,11856 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 795
Unit Price: 32,75688 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 721
Unit Price: 87,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 697
Unit Price: 68,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 409
Unit Price: 19,11000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13 212
Unit Price: 25,41000 Kč
Datasheet
J-FET Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1056S8#TR

DigiKey Part Number
LT1056S8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1056S8#TR
Description
IC OPAMP JFET 5.5MHZ 8SO
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1056S8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
5mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
10 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
14V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.5 MHz
Supplier Device Package
8-SO
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1056S8#TRPBFAnalog Devices Inc.0LT1056S8#TRPBF-ND107,26862 KčDirect
AD8510ARZAnalog Devices Inc.5 446505-AD8510ARZ-ND84,62000 KčSimilar
AD8510ARZ-REELAnalog Devices Inc.838AD8510ARZ-REELCT-ND84,62000 KčSimilar
AD8510ARZ-REEL7Analog Devices Inc.1 300505-AD8510ARZ-REEL7CT-ND84,62000 KčSimilar
INA154UATexas Instruments1 072INA154UA-ND76,64000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types