MC34071ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 838
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 300
Unit Price: 84,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 967
Unit Price: 56,48000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 837
Unit Price: 259,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 933
Unit Price: 237,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 154
Unit Price: 314,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 984
Unit Price: 21,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 362
Unit Price: 187,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 649
Unit Price: 187,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: 251,98000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 150,42270 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 721
Unit Price: 80,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 722
Unit Price: 68,24000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34071ADG

DigiKey Part Number
MC34071ADGOS-ND
Manufacturer
Manufacturer Product Number
MC34071ADG
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34071ADG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.9mA
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8510ARZ-REELAnalog Devices Inc.838AD8510ARZ-REELCT-ND84,62000 KčSimilar
AD8510ARZ-REEL7Analog Devices Inc.1 300505-AD8510ARZ-REEL7CT-ND84,62000 KčSimilar
ADA4000-1ARZ-R7Analog Devices Inc.967ADA4000-1ARZ-R7CT-ND56,48000 KčSimilar
HA9P5127-5ZRenesas Electronics Corporation5 837HA9P5127-5Z-ND259,75000 KčSimilar
HA9P5127-5ZX96Renesas Electronics Corporation1 933HA9P5127-5ZX96CT-ND237,49000 KčSimilar
Obsolete
Marketplace Stock: 23 550 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17 472In Stock
Ships from Rochester Electronics, LLC
6 078In Stock
Ships from Flip Electronics