
ADA4000-1ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4000-1ARZ-R7TR-ND - Tape & Reel (TR) ADA4000-1ARZ-R7CT-ND - Cut Tape (CT) ADA4000-1ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4000-1ARZ-R7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4000-1ARZ-R7 Models |
Category | Current - Supply 1.35mA |
Mfr | Current - Output / Channel 28 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1792CS8#PBF | Analog Devices Inc. | 362 | LT1792CS8#PBF-ND | 187,51000 Kč | Similar |
| LT1792CS8#TRPBF | Analog Devices Inc. | 2 649 | LT1792CS8#TRPBFCT-ND | 187,51000 Kč | Similar |
| LT1792IS8#PBF | Analog Devices Inc. | 24 | LT1792IS8#PBF-ND | 251,98000 Kč | Similar |
| LF356M/NOPB | Texas Instruments | 984 | LF356M/NOPB-ND | 21,63000 Kč | Similar |
| MC34071ADG | Rochester Electronics, LLC | 23 550 | 2156-MC34071ADG-OS-ND | 15,11856 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 38,40120 Kč | 960,03 Kč |
| 100 | 34,44300 Kč | 3 444,30 Kč |
| 250 | 32,55360 Kč | 8 138,40 Kč |
| 500 | 31,80568 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,47776 Kč | 30 477,76 Kč |
| 2 000 | 29,70650 Kč | 59 413,00 Kč |
| 3 000 | 29,32028 Kč | 87 960,84 Kč |
| 5 000 | 28,89224 Kč | 144 461,20 Kč |
| 7 000 | 28,64214 Kč | 200 494,98 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |



