
AD8510ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8510ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8510ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8510ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8510ARZ-REEL7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8510ARZ-REEL7 Models |
Category | Current - Supply 2.2mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-1ARZ | Analog Devices Inc. | 525 | 505-ADA4610-1ARZ-ND | 83,15000 Kč | Similar |
| LT1792IS8#PBF | Analog Devices Inc. | 24 | LT1792IS8#PBF-ND | 251,98000 Kč | Similar |
| INA145UA/2K5 | Texas Instruments | 3 251 | 296-48547-1-ND | 122,42000 Kč | Similar |
| TL051CDR | Texas Instruments | 8 565 | 296-24364-1-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 64,00200 Kč | 640,02 Kč |
| 25 | 58,81960 Kč | 1 470,49 Kč |
| 100 | 53,12280 Kč | 5 312,28 Kč |
| 250 | 50,40780 Kč | 12 601,95 Kč |
| 500 | 50,11802 Kč | 25 059,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,42335 Kč | 47 423,35 Kč |
| 2 000 | 46,31466 Kč | 92 629,32 Kč |
| 3 000 | 45,75940 Kč | 137 278,20 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

