
TL051CDR | |
|---|---|
DigiKey Part Number | 296-24364-2-ND - Tape & Reel (TR) 296-24364-1-ND - Cut Tape (CT) 296-24364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL051CDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL051CDR Models |
Category | Voltage - Input Offset 590 µV |
Mfr | Current - Supply 2.7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,34040 Kč | 208,51 Kč |
| 100 | 7,27580 Kč | 727,58 Kč |
| 250 | 6,76892 Kč | 1 692,23 Kč |
| 500 | 6,46318 Kč | 3 231,59 Kč |
| 1 000 | 6,21121 Kč | 6 211,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,94512 Kč | 14 862,80 Kč |
| 5 000 | 5,78478 Kč | 28 923,90 Kč |
| 7 500 | 5,70451 Kč | 42 783,82 Kč |
| 12 500 | 5,61555 Kč | 70 194,38 Kč |
| 17 500 | 5,56357 Kč | 97 362,48 Kč |
| 25 000 | 5,51355 Kč | 137 838,75 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


