OPA131UJ/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6 011
Unit Price: 11,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 858
Unit Price: 14,49000 Kč
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA131UJ/2K5

DigiKey Part Number
OPA131UJ/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA131UJ/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA131UJ/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL081CDTSTMicroelectronics6 011497-2208-1-ND11,97000 KčSimilar
TL081IDTSTMicroelectronics4 858497-2210-1-ND14,49000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 11 795 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,79208 Kč84 480,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,79208 Kč
Unit Price with VAT:40,88842 Kč

Other Suppliers on DigiKey

11 795In Stock
Ships from Rochester Electronics, LLC